You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RF-EXPLORER/6

FREQUENCY SCANNER, 6 GHZ

RF-EXPLORER/6 - FREQUENCY SCANNER, 6 GHZ
RF-EXPLORER/6 - FREQUENCY SCANNER, 6 GHZ
RF-EXPLORER/6 - FREQUENCY SCANNER, 6 GHZ
RF-EXPLORER/6 - FREQUENCY SCANNER, 6 GHZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MONACOR MONACOR
Manufacturer Part No:
RF-EXPLORER/6
Order Code:
3404177
Also Known As:
GTIN UPC EAN: 4007754248227
Technical Datasheet:
RF-EXPLORER/6   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

6GHz RF spectrum analyser, in a compact aluminium housing with two antennas (SMA connection) for the different frequency ranges, including to prevent frequency collisions when setting up radio links in the frequency range mentioned above.
  • Frequency range: 15-6,100MHz (6GHz)
  • Real-time monitoring of the frequency range used with indication of frequency and level (dBm and dBµV)
  • Backlit high-contrast graphic display (128x64 pixels)
  • Auto marker function and manual marker positioning for setting an individual carrier frequency
  • Special WiFi analyser with display of 13 WLAN channels
  • Max hold function for a reliable detection of ultra-short RF carrier frequencies (additional modes: normal, max., average, overwrite)
  • Mini USB 2.0 interface for connecting to a PC or laptop as well as for charging the built-in rechargeable lithium polymer battery (1,000mAh)
  • Supplied with transport bag and USB cable

Footnotes

Note: Client software with real-time analysis for Windows* XP/Vista/Win7/Win8 (32-bit or 64-bit version) can be downloaded at www.monacor.com

Also Known As

GTIN UPC EAN: 4007754248227
Best Seller

4 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you in 2 business days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£325.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £325.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange