You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

90571-1101

Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole, QF-50 90571 Series

MOLEX 90571-1101
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90571-1101
Order Code:
1391769
Product Range
QF-50 90571 Series
Also Known As:
GTIN UPC EAN: 800753670815
Technical Datasheet:
90571-1101   Datasheet
See all Technical Docs

Product Range Selector (QF-50 90571 Series)

See all from this product range

Alternatives for 90571-1101

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

AMP - TE CONNECTIVITY

WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM

     
Restricted Item Add

Product Overview

  • 2.54mm pitch dual row QF-50 90571 series PCB shrouded header
  • DIN keying with latch/eject levers
  • Polyester material
  • Current rating of 1A
  • Voltage rating is 250V
  • Mates with 90635 series QF-50 female housing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
10Contacts

:
Through Hole

:
QF-50 90571 Series

:
Shrouded

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 800753670815

No Longer Manufactured

£1.02 ( ex VAT  ) £1.224 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.02 £1.224
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £0.985 £1.1820
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.917 £1.1004
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.855 £1.0260
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.793 £0.9516
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --