Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No88741-8100
Order Code9727850
Product RangeMicroCross DVI 88744 Series
Also Known AsGTIN UPC EAN: 800754018920
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No88741-8100
Order Code9727850
Product RangeMicroCross DVI 88744 Series
Also Known AsGTIN UPC EAN: 800754018920
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangeMicroCross DVI 88744 Series
Product Overview
- Analogue coaxial lines
- Fully Shielded
- Protruding shield
- Rugged LFH contact design
- Plug and Play
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Black
Connector Type B
DVI-D Plug
Cable Length - Metric
2m
Product Range
MicroCross DVI 88744 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26