You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

55460-0272

Pin Header, Signal, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, Mi II 55460 Series

55460-0272 - Pin Header, Signal, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, Mi II 55460 Series
55460-0272 - Pin Header, Signal, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Surface Mount, Mi II 55460 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
55460-0272
Order Code:
2614892
Product Range
Mi II 55460 Series
Technical Datasheet:
55460-0272   Datasheet
See all Technical Docs

Product Range Selector (Mi II 55460 Series)

See all from this product range

Product Overview

The 55460-0272 from Molex is a 2.00mm pitch single row, Mi ll system wire-to-board header. This fully shrouded header is made of phosphor bronze material with tin material plating and tin termination plating.
  • Vertical orientation, 94V-0 flammability
  • 2 circuits (loaded), PCB retention and no breakaway
  • Maximum durability of 30 mating cycles
  • High temperature thermoplastic resin material
  • Surface mount termination interface style
  • Operating temperature range from -40°C to +105°C
  • Maximum 1.5A current per contact, maximum 125V voltage
  • Natural colour resin
  • UL E29179 certified
  • Non stackable

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal, Wire-to-Board

:
2mm

:
1Rows

:
2Contacts

:
Surface Mount

:
Mi II 55460 Series

:
Shrouded

:
Brass

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape

No Longer Stocked

£0.864 ( ex VAT  ) £1.0368 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.864 £1.0368
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.808 £0.9696
Promotional price
Contract Price
Web only price
Web only contract price
 
70+ £0.751 £0.9012
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.683 £0.8196
Promotional price
Contract Price
Web only price
Web only contract price
 
450+ £0.614 £0.7368
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange