You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

504528-0892

Memory Card Connector, MicroSD, Push In-Pin Eject, 8 Contacts, Copper Alloy, Gold Plated Contacts

504528-0892 - Memory Card Connector, MicroSD, Push In-Pin Eject, 8 Contacts, Copper Alloy, Gold Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
504528-0892
Order Code:
2524057
Product Range
504528 Series
Also Known As:
GTIN UPC EAN: 887191607818
Technical Datasheet:
504528-0892   Datasheet
See all Technical Docs

Product Overview

  • Maximum mating cycles: 2000
  • Maximum current is 0.5A/contact
  • Maximum voltage is 10V AC (RMS)/DC

Product Information


:
MicroSD

:
Push In-Pin Eject

:
8Contacts

:
Copper Alloy

:
Gold Plated Contacts

:
504528 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191607818
Best Seller
Packaging type Cut Tape

256 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Available until stock is exhausted

£0.323

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.323
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.