You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

47589-0001 - 

USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

47589-0001 - USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle
47589-0001 - USB Connector, Micro USB Type AB, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47589-0001
Order Code:
1568023
Product Range
47589 Series
Also Known As:
GTIN UPC EAN: 800756695600
Technical Datasheet:
47589-0001   Datasheet
See all Technical Docs

Product Overview

  • Small footprint
  • Stainless steel shell (0.30mm [.019"] thick)
  • Simple edge-contact beam geometry of connector shell
  • Over-mould process used for receptacles
  • 0.30mm (.019") thick laser-welded stainless-steel shell of receptacle
  • Passive latching window with angular tabs (meets USB 2.0 requirements) on receptacle shell
  • Rear shield of stainless steel shell in standard-mount versions
  • Pick and place area (3.00mm diameter [.118"]) on connector shell
  • Halogen-free receptacles

Product Information

:
Micro USB Type AB
:
USB 2.0
:
Receptacle
:
5Ways
:
Surface Mount
:
Right Angle
:
Copper Alloy
:
Gold Plated Contacts
:
47589 Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800756695600

Alternatives for 47589-0001

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £0.899   30+ £0.881   80+ £0.862   250+ £0.78   500+ £0.718   More Pricing...

Restricted Item Add

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Reel in 1500/reel:2426326 Check stock

191 In stock

191 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.49

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.49
 
40+ £0.404
 
150+ £0.367
 
400+ £0.331
 
750+ £0.294
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1500+ £0.335
 
7500+ £0.278
 
15000+ £0.249
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1568023) x 0.49 = £0.49
Total Price: £0.49
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.