You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

47151-1051

HDMI Connector, Right Angle, 19 Contacts, Receptacle, Surface Mount, Surface Mount Right Angle

MOLEX 47151-1051

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
47151-1051
Order Code:
2614936
Product Range
47151 Series
Also Known As:
GTIN UPC EAN: 0471511051
Technical Datasheet:
47151-1051   Datasheet
See all Technical Docs

Product Range Selector (47151 Series)

See all from this product range

Product Overview

0.50mm pitch HDMI receptacle connector mates with 88768 series HDMI cable assembly, 88764 series and 88767 series HDMI adapter. This connector satisfies HDMI 1.4 specification mechanical and electrical requirements.
  • Right-angle without flange
  • Current rating is 0.5A
  • Voltage rating is 40VDC
  • Shielded HDMI receptacle

Applications

Portable Devices, Smartphones

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
19Contacts

:
Receptacle (View Associated Connectors)

:
Surface Mount

:
Surface Mount Right Angle

:
Gold Plated Contacts

:
Metallised Plastic Body

:
47151 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 0471511051
Packaging type Cut Tape

Contact Sales for a quote

Request quote (min. £500)

£1.17 ( ex VAT  ) £1.404 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.17 £1.404
Promotional price
Contract Price
Web only price
Web only contract price
 
26+ £1.06 £1.272
Promotional price
Contract Price
Web only price
Web only contract price
 
78+ £1.01 £1.212
Promotional price
Contract Price
Web only price
Web only contract price
 
210+ £0.918 £1.1016
Promotional price
Contract Price
Web only price
Web only contract price
 
525+ £0.723 £0.8676
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --