Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No213869-2033
Order Code3388555
Product Range213869 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMOLEX
Manufacturer Part No213869-2033
Order Code3388555
Product Range213869 Series
Technical Datasheet
Resistance (25°C)0
Thermistor MountingFree Hanging
Product Range213869 Series
Thermistor Case Style-
Thermistor TerminalsWire Leaded
B-Constant4091K
Operating Temperature Min-40°C
Operating Temperature Max150°C
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Resistance (25°C)
0
Product Range
213869 Series
Thermistor Terminals
Wire Leaded
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Thermistor Mounting
Free Hanging
Thermistor Case Style
-
B-Constant
4091K
Operating Temperature Max
150°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003125
Product traceability