You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

15-24-4745 - 

Pin Header, Power, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, 8981 Series

15-24-4745 - Pin Header, Power, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, 8981 Series
15-24-4745 - Pin Header, Power, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, 8981 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-24-4745
Order Code:
1391827
Product Range
8981 Series
Also Known As:
A-8981-4V5-LF, GTIN UPC EAN: 822348644537
Technical Datasheet:
15-24-4745   Datasheet
See all Technical Docs

Product Overview

  • 5.08mm pitch disk drive power connection system header
  • High temperature thermoplastic material
  • High temperature thermoplastic material
  • Vertical orientation
  • Fully shrouded
  • Without PCB locator peg
  • Current rating is 6.5A
  • Voltage rating is 250VAC

Product Information


:
Power

:
5.08mm

:
1Rows

:
4Contacts

:
Through Hole

:
8981 Series

:
-

:
Phosphor Bronze

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

A-8981-4V5-LF, GTIN UPC EAN: 822348644537

Alternatives for 15-24-4745

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.735   10+ £0.638   25+ £0.609   50+ £0.577   100+ £0.548   250+ £0.518   500+ £0.487   More Pricing...

Restricted Item Add

Available to supplier Lead Time

Available for backorder to lead times shown

Lead time 48 days

 
Check Stock & Lead Times

More stock available week commencing 13/07/20

£0.258

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 3120 Minimum: 3120
Quantity Price Your Price
 
 
3120+ £0.258
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.