You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
104188-0210
PCB Receptacle, Wire-to-Board, 4 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 104188-0210
- Order Code:
- 2401572
- Product Range
- Lite-Trap 104188 Series
- Also Known As:
- GTIN UPC EAN: 887191356495
- Technical Datasheet:
- 104188-0210 Datasheet
Product Range Selector (Lite-Trap 104188 Series)
See all from this product rangeProduct Overview
- UL94V-0 flammability rating
- Maximum durability (mating) is 25 cycles
- Maximum current per contact is 9A
- Maximum voltage is 300VAC (RMS)/DC
Applications
Consumer Electronics, Industrial, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 4mm
- :
- 1Rows
- :
- 2Contacts
- :
- Surface Mount Right Angle
- :
- Lite-Trap 104188 Series
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Docs (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
No Longer Manufactured
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.506 £0.6072 | |
37+ | £0.442 £0.5304 | |
112+ | £0.422 £0.5064 | |
300+ | £0.356 £0.4272 | |
750+ | £0.339 £0.4068 |
Pricing is unavailable. Please contact customer services.