You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FR-E540-1.5K-EC - 

Inverter Drive, Compact, E500 Series, Three Phase, 1.5 kW, 380 Vac to 480 Vac

FR-E540-1.5K-EC - Inverter Drive, Compact, E500 Series, Three Phase, 1.5 kW, 380 Vac to 480 Vac

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FR-E540-1.5K-EC
Order Code:
3128430
Technical Datasheet:
FR-E540-1.5K-EC   Datasheet
See all Technical Docs

Product Information

:
380VAC
:
480VAC
:
Three Phase
:
1.5kW
:
480V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FR-E540-1.5K-EC is a 3-phase Transistorized Inverter with enclosed type. It can be used for 10A MCCB with power factor improving reactor.
  • -10°C to +40°C Operating Temperature for Totally Enclosed Structure

Applications

Motor Drive & Control, Automation & Process Control, Power Management

Warnings

Do not run the inverter with the front cover or wiring cover removed, otherwise, you may access the exposed high-voltage terminals or the charging part of the circuitry and get an electric shock.

Related Searches

 

No Longer Stocked

£678.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £678.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £503.00