You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIKROE-2872 - 

Add-On Board, LIN Bus Transceiver Click Board, mikroBUS Connector

MIKROE-2872 - Add-On Board, LIN Bus Transceiver Click Board, mikroBUS Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIKROE-2872
Order Code:
2858020
Technical Datasheet:
MIKROE-2872   Datasheet
See all Technical Docs

Product Information

:
LIN Bus Transceiver Click Board
:
mikroLab/EasyStart/mikromedia Starter Development Kits
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

ATA663254 click board™ a fully integrated LIN transceiver device with an integrated 5V LDO voltage regulator. The combination of voltage regulator and bus transceiver makes it possible to develop simple but powerful slave nodes in LIN bus systems. The integrated LDO can be used to provide power to the host MCU so that no additional voltage regulators are required only the power supply connected to the LIN connector is needed. It can be used for small and portable LIN based networks that are commonly used in automotive applications but also for any application where robust and interference-free communication up to 20Kbps is needed.
  • Undervoltage protection
  • Short-circuit protection
  • TXD time-out timer
  • LIN physical layer complies with LIN 2.0, 2.1, 2.2, 2.2A and SAEJ2602-2 standard specifications

Related Searches

 

9 In stock

3 in stock for next day delivery (Liege stock)
6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

£12.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.77
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £12.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.