You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MC21605H6W-SPTLY - 

Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

MC21605H6W-SPTLY - Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605H6W-SPTLY
Order Code:
2342641
Product Range
MC21605H6W Series
Technical Datasheet:
MC21605H6W-SPTLY   Datasheet
See all Technical Docs

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Positive mode yellow/green STN material
  • Appearance - blue/black characters on yellow/green background
  • Transflective technology, generally for indoor and outdoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • Yellow/green LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (bottom, left) connection, 2.54mm pitch
  • Overall max dimensions - 65.5 x 36.7 x 13.5mm
  • Viewing area - 54.0 x 14.4mm
  • 5mm character (actual dimension 2.55 x 4.99mm)

Product Information

:
16 x 2
:
Black on Yellow / Green
:
5V
:
Parallel
:
English, Japanese
:
Transflective
:
4.99mm
:
STN
:
65.5mm x 36.7mm
:
-20°C
:
70°C
:
COB
:
Yellow / Green
:
MC21605H6W Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MC21605H6W-SPTLY

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £11.58   5+ £10.22   10+ £8.90   50+ £6.68   100+ £6.61   250+ £6.55   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

2675616 - Alphanumeric LCD, 16 x 2, Black on Yellow / Green, 5V, Parallel, English, Japanese, Transflective

View all alternatives / recommendations
£9.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £9.02
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £7.88
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.59
Promotional price
Contract Price
Web only price
Web only contract price
 
60+ £6.07
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £5.96
Promotional price
Contract Price
Web only price
Web only contract price
 
600+ £5.84
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £5.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.