You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MC21605A6WD-BNMLW

Alphanumeric LCD, 16 x 2, White on Blue, 5V, Parallel, English, Japanese, Transmissive

MIDAS MC21605A6WD-BNMLW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MIDAS MIDAS
Manufacturer Part No:
MC21605A6WD-BNMLW
Order Code:
2063158
Product Range
MC21605A6W
See all Technical Docs

Product Range Selector (MC21605A6W)

See all from this product range

Alternatives for MC21605A6WD-BNMLW

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

  • Alphanumeric / character LCD module
  • 2 lines of 16 characters - 2 x 16 also referred to as 16 x 2
  • Negative mode STN material (also referred to as BSTN)
  • Appearance - white characters on blue background
  • Transmissive technology, generally for indoor applications
  • Chip on board construction (COB) for easy mounting
  • On board controller SPLC780 or equivalent (HD44780 derivative)
  • English/Japanese font sets
  • 5V logic supply, standard parallel interface
  • Display duty 1/16, Driving bias 1/5
  • White LED backlight
  • Preferred view angle - 6 o'clock
  • -20 to +70°C wide operating temperature range
  • 16 way through hole SIL (bottom left) connection, 2.54mm pitch
  • Overall max dimensions - 84.0 x 44.0 x 13.5mm
  • Viewing area - 64.5 x 16.4mm
  • 5mm character (actual dimension 3.00 x 5.23mm)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
16 x 2

:
White on Blue

:
5V

:
Parallel

:
English, Japanese

:
Transmissive

:
5.23mm

:
BSTN

:
84mm x 44mm

:
-20°C

:
70°C

:
COB

:
White

:
MC21605A6W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£8.00 ( ex VAT  ) £9.60 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £8.00 £9.60
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £6.75 £8.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £5.98 £7.176
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £5.80 £6.96
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £5.62 £6.744
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £5.43 £6.516
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £5.25 £6.30
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £5.07 £6.084
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --