You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROSTACK GPS

Expansion Board, Microstack GPS Accessory Module, DGPS, SBAS (WASS,EGNOS/MSAS/GAGAN) Compatible

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROSTACK GPS
Order Code:
2434228
Product Range
HATs - Wireless Connectivity

Product Range Selector (HATs - Wireless Connectivity)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
ARM

:
ARM11

:
BCM2835

:
BCM2xxx

:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

:
Add-on GPS L80 Module Board

:
HATs - Wireless Connectivity

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Microstack GPS is a L80 ultra slim POT (Patch on Top) module with an embedded 15mm x 15mm patch antenna. This Microstack module adds GPS positioning functions to all platforms compatible with the Microstack framework. This space saving design makes L80 module to become perfect for the miniature devices. L80 has an exceptional performance both in acquisition and tracking. Combining advanced AGPS called EASY (Embedded Assist System) and proven AlwaysLocate technology, L80 achieves highest performance and meets industrial standard. EASY technology ensures L80 can calculate and predict orbits automatically using the ephemeris data stored in internal flash memory, so L80 can fix position quickly even at indoor signal levels with low power consumption. With AlwaysLocate technology, L80 can adaptively adjust the on/off time to balance between positioning accuracy and power consumption according to the environmental and motion conditions.
  • Low power (Acquisition mode 25mA, Tracking 20mA, down to 3mA with AlwaysLocate mode)
  • Short time to fix
  • Embedded high sensitivity internal patch antenna
  • Optional external antenna connection
  • 1575.42MHz receiver with 22 channel for tracking and 66 channel for acquisition
  • High sensitivity receiver with anti jamming
  • DGPS, SBAS (WASS, EGNOS/MSAS/GAGAN) compatible
  • Built in self contained data logging
  • Programmable automatic wake/sleep periods
  • AlwaysLocate mode for automatic sleep during inactivity and wake on movement to save power

Applications

Communications & Networking

Footnotes

The Microstack GPS can be used with Microstack adapter baseboards including Raspberry Pi.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£12.93 ( ex VAT  ) £15.52 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £12.93 £15.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --