You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROSTACK BASE BOARD

Add On Board, Microstack™ Baseboard, For Raspberry Pi, Microstack™ Node Python Library

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MICROSTACK BASE BOARD
Order Code:
2434227
Product Range
HATs - Interface

Product Range Selector (HATs - Interface)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
ARM

:
ARM11

:
BCM2835

:
BCM2xxx

:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A

:
Add-on Adapter Base Board

:
HATs - Interface

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Microstack baseboard for Raspberry Pi brings the world of Microstack modules to the amazing world of Raspberry Pi. This baseboard can be used with Raspberry Pi model A and B and the newer A+ and B+ versions. It routes the appropriate GPIO pins of the Raspberry Pi to sockets to connect Microstack modules. The onboard 3.3V regulator makes enough current available to power a stack of Microstack modules, separate from the limited 3.3V supply on the Raspberry Pi. The 5V supply to the regulator and some Microstack modules can either be supplied from the Raspberry Pi or via an additional, onboard 5V microusb socket. The unique multi colour PCB and polarised sockets help ensure the correct modules are fitted in the correct orientation in the correct socket.
  • Fully supported with Microstack Node Python Library
  • Quick to get started on Raspberry Pi with simple to install drivers
  • Unique colour coded PCB for simplicity
  • Onboard 3.3V power regulator takes the load of the Raspberry Pi's 3.3 volt power rail

Applications

Embedded Design & Development

Footnotes

If Microstack is powered via its microusb connector, then remove jumper to prevent the power flowing into Raspberry Pi.

Warnings

ESD sensitive device. Precaution should be used when handling the device in order to prevent permanent damage.

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£12.30 ( ex VAT  ) £14.76 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £12.30 £14.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £10.45 £12.54
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ £8.61 £10.33
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --