You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MICROSTACK ACCELEROMETER
Daughter Board, Microstack™ Accelerometer, For Raspberry Pi, ±8g Full Scale Range
- Manufacturer:
- MICROSTACK MICROSTACK
- Manufacturer Part No:
- MICROSTACK ACCELEROMETER
- Order Code:
- 2434229
- Product Range
- HATs - Sensing
Product Range Selector (HATs - Sensing)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Broadcom
- :
- ARM
- :
- ARM11
- :
- BCM2835
- :
- BCM2xxx
- :
- Compatible with Raspberry Pi 2 Model B, Raspberry Pi B+/A+/B/A
- :
- Add-on Accelerometer Board
- :
- HATs - Sensing
Technical Documents (3)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- 1.95V to 3.6V VDD supply range
- 6µA to 165µA current consumption
- 1.56Hz to 800Hz update interval
- ±2g/±4g/±8g dynamically selectable ranges
- Can be used with Microstack adapter baseboards including Raspberry Pi
- Can be used directly in breadboards, prototyping and custom designs
Applications
Sensing & Instrumentation, Robotics, Security, Hobby & Education
Warnings
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £8.00 £9.60 | |
10+ | £6.80 £8.16 | |
150+ | £5.60 £6.72 |
Pricing is unavailable. Please contact customer services.