Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRON
Manufacturer Part NoMTFC32GBCAQTC-WT
Order Code4732559
Product Range1.8V eMMC TLC NAND Flash Memories
Technical Datasheet
100 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £24.870 |
| 5+ | £23.940 |
| 10+ | £23.010 |
| 25+ | £22.280 |
| 50+ | £21.730 |
Price for:Each
Minimum: 1
Multiple: 1
£24.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICRON
Manufacturer Part NoMTFC32GBCAQTC-WT
Order Code4732559
Product Range1.8V eMMC TLC NAND Flash Memories
Technical Datasheet
Flash Memory TypeTLC NAND
Memory Density32GB
Memory Configuration32G x 8bit
Interfaces-
IC Case / PackageLFBGA
No. of Pins153Pins
Clock Frequency Max-
Access Time-
Supply Voltage Min-
Supply Voltage Max-
Supply Voltage Nom1.8V
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range1.8V eMMC TLC NAND Flash Memories
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Type
TLC NAND
Memory Configuration
32G x 8bit
IC Case / Package
LFBGA
Clock Frequency Max
-
Supply Voltage Min
-
Supply Voltage Nom
1.8V
Operating Temperature Min
-25°C
Product Range
1.8V eMMC TLC NAND Flash Memories
Memory Density
32GB
Interfaces
-
No. of Pins
153Pins
Access Time
-
Supply Voltage Max
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423275
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001738