You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

RN1810-I/RM100

Communication Module, 2.4 GHz IEEE 802.11b/g/n Wireless Module

New

RN1810-I/RM100 - Communication Module, 2.4 GHz IEEE 802.11b/g/n Wireless Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
RN1810-I/RM100
Order Code:
3580725
Technical Datasheet:
RN1810-I/RM100   Datasheet
See all Technical Docs

Product Overview

  • 2.4GHz IEEE 802.11b/g/n wireless module with integrated PCB trace antenna
  • IEEE 802.11b/g/n compliant transceiver
  • UART interface to host controller (4-wire including RTS/CTS)
  • Configured using simple ASCII commands
  • Fully integrated wireless module with voltage regulation, crystal, RF matching circuitry, PA, LNA
  • Compact surface mount module: 0.700" x 1.050" x 0.085" (17.8mm x 26.7mm x 2.2mm)
  • Single Operating Voltage: 3.15V to 3.45V (3.3V typical)
  • Low-current consumption
  • Temperature range from -40°C to +85°C
  • Power saving mode: sleep 12µA (typical)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.472MHz

:
UART

:
Consumer Electronics, Industrial Controls, Remote Device Management, Retail, Utility & Smart Energy

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

46 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£13.62 ( ex VAT  ) £16.344 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £13.62 £16.344
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £13.44 £16.128
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £13.36 £16.032
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £13.25 £15.900
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £13.04 £15.648
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange