You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PIC18F6620-I/PT - 

8 Bit MCU, Flash, PIC18 Family PIC18F66xx Series Microcontrollers, 25 MHz, 2 KB, 3.75 KB, 64 Pins

PIC18F6620-I/PT - 8 Bit MCU, Flash, PIC18 Family PIC18F66xx Series Microcontrollers, 25 MHz, 2 KB, 3.75 KB, 64 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
PIC18F6620-I/PT
Order Code:
9762302
Product Range
PIC18 Family PIC18F66xx Series Microcontrollers
Technical Datasheet:
PIC18F6620-I/PT   Datasheet
See all Technical Docs

Product Overview

The PIC18F6620-I/PT is a high-performance PIC18 family 8-bit powerful yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 10 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 64kB of addressable program memory size, 3840bytes of data memory size, 52 general-purpose I/O pins and 12-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 25MHz wide operating voltage of 2 to 5.5V.
  • Source code compatible with the PIC16 and PIC17 instruction sets
  • C compiler optimized architecture/instruction set
  • 8 x 8 Single-cycle hardware multiplier
  • MPLAB In-circuit debug (ICD)
  • Priority levels for interrupts
  • Programmable code protection
  • Power on reset (POR)
  • Power-up timer (PWRT)
  • Oscillator start-up timer (OST)
  • Watchdog timer (WDT)
  • Power saving SLEEP mode
  • Two 8-bit digital timer
  • Three 16-bit digital timers
  • In-Circuit Serial Programming™ (ICSP™)
  • 5x Capture/Compare/PWM (CCP)
  • 1024bytes of EEPROM data memory
  • 31-level, software accessible hardware stack

Applications

Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security

Product Information


:
PIC18 Family PIC18F66xx Series Microcontrollers

:
25MHz

:
2KB

:
3.75KB

:
64Pins

:
TQFP

:
52I/O's

:
AUSART, I2C, PSP, SPI

:
4.2V

:
5.5V

:
PIC18

:
PIC18F66xx

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for PIC18F6620-I/PT

Associated Products

Compare Selected

50 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£13.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £13.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £11.36
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £10.19
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £9.40