You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MCP41100-E/SN - 

Volatile Digital Potentiometer, 100 kohm, Single, Serial, SPI, Linear, ± 30%, 2.7 V

MCP41100-E/SN - Volatile Digital Potentiometer, 100 kohm, Single, Serial, SPI, Linear, ± 30%, 2.7 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
MCP41100-E/SN
Order Code:
1439405
Product Range
Single 256-Tap Volatile Digital Pots
Technical Datasheet:
MCP41100-E/SN   Datasheet
See all Technical Docs

Product Overview

The MCP41100-E/SN is a Digital Potentiometer with SPI™ interface. The wiper position of the potentiometer varies linearly and is controlled via an industry-standard SPI interface. It consumes <1µA during static operation. A software shutdown feature is provided that disconnects the A terminal from the resistor stack and simultaneously connects the wiper to the B terminal. The wiper is reset to the mid-scale position (80h) upon power-up. The RS (reset) pin implements a hardware reset and also returns the wiper to mid-scale. Its SPI interface includes both the SI and SO pins, allowing daisy-chaining of multiple devices. Channel-to-channel resistance matching on the potentiometer varies by less than 1%.
  • Low power CMOS technology
  • Shutdown feature open circuits of all resistors for maximum power savings
  • ±1 LSB Maximum INL and DNL
  • 1µA Maximum supply current in static operation

Applications

Signal Processing

Product Information


:
100kohm

:
Single

:
Serial, SPI

:
Linear

:
± 30%

:
2.7V

:
5.5V

:
SOIC

:
8Pins

:
256

:
± 800ppm/°C

:
-40°C

:
125°C

:
Single 256-Tap Volatile Digital Pots

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MCP41100-E/SN

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

90 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£1.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.988