You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EQCO-FASTECOAX7501.2

Ethernet Over Coax Adapters with PoE/PoC

EQCO-FASTECOAX7501.2 - Ethernet Over Coax Adapters with PoE/PoC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
EQCO-FASTECOAX7501.2
Order Code:
2423028
Product Range
FastECoax7501 Series
See all Technical Docs

Product Overview

The EQCO-FASTECOAX7501.2 is an Ethernet over Coax Adapter with PoE/PoC accelerate IP camera deployment. The surveillance camera market is steadily moving from analogue to digital. The reasons are clear, better imaging, intelligent image processing and the benefits of fully networked integrated solutions. Many digital camera support IP-based communication and are designed to connect to NVRs or video servers over Cat 5 or 6 Ethernet cables. But why waste perfectly functional 75R coaxial video cabling just to go digital. Microchip's Ethernet over coax media adapter allows 100Base-T standard-definition and high-definition megapixel IP cameras to use coax cabling to transmit IP-based communications to the NVR, servers or switches. Reusing the cable infrastructure also allows the analogue-to-digital transition to be done one camera at a time as needed. Microchip's Ethernet over coax adapters uniquely provide PoE bridging over the coax link to provide ample power (PoC) for remote devices.
  • Uses legacy analogue video cabling (75R coax)
  • Fully transparent 100Base-T full duplex Ethernet including link status pass-through
  • Full 100Mbps FDX over 250MTR coax runs
  • Can be concatenated using repeaters for even longer cable runs
  • Supports 10/100Base-T Ethernet SD and HD video camera including PoE-powered devices
  • Optional DC power pass-through for remote powering of low-voltage cameras

Applications

Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Coaxial Transceiver for Fast Ethernet

:
200Mbps

:
Ethernet

:
FastECoax7501 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

£101.87

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £101.87
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £99.83
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.