You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DM990013-BNDL

Development Kit, CEC1702 IoT Kit, Microsoft Azure Certified, DICE Support

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM990013-BNDL
Order Code:
2915391

Product Information


:
Microchip

:
32bit

:
CEC1x02

:
ARM

:
Cortex-M4

:
CEC1702

:
Development Board CEC1702

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

CEC1702 IoT development kit which easily incorporate security into designs. A Microsoft certified Azure IoT Starter Kit with DICE support for fast development. The kit contains the CEC1x02 development board including the CEC1702PIM (part # DM990013). The CEC1x02 development board is a new Evaluation-board that can be used for development, customer evaluation and demos. This smart connected solution is comprised of an MCU with crypto accelerators with Wi-Fi communication providing the base-level building blocks for your IoT node. The kit allows users to easily add additional functionality, such as temperature sensing to their designs.
  • Secure boot for establishing a chain of trust
  • Device Identifier Composition Engine (DICE) capable for protection of nodes
  • MS Azure Certified Kit for fast development with minimal risk
  • Connector for Plug in Module (PIM) for the CEC1702
  • Compact, high contrast, serial graphic LCD display module with backlight
  • Serial Quad I/O (SQI) flash
  • OTP programmability in CEC1702
  • Two expansion headers compatible with MikroElektronika mikroBUS™ expansion interface
  • Wi-Fi 7 click board for cloud connectivity connected to mikroBUS slot 1 on the board
  • THERMO 5 click board from MikroElektronika connected to mikroBUS slot 2

Contents

CEC1x02 development board (DM990013), EC1702PIM, Wi-Fi 7 click board, THERMO 5 click board.

Associated Products

Compare Selected

3 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£151.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £151.00