You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

DM320011

Development Board, PIC32MX795F512 MCU, Audio Development, 24-Bit Audio Record and Playback

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
DM320011
Order Code:
1971900

Product Overview

The DM320011 is a PIC32MX audio development board for PIC32 MCU's, provides developers a flexible platform for 24bit audio record and playback, USB digital audio, MP3 decode and sample rate conversion. The audio board can be easily connected through the MFi dock edge connector to the accessory development platform for iPod and iPhone enabling users to develop applications for iPod and iPhone. The board also showcases the performance of PIC32 MCU/dsPIC33E DSC for complex audio algorithms. The audio codec (U1) is a Wolfson WM8960. The codec is of hi fi quality with up to 24bit resolution. The sampling rates supported are between 8KHz to 48KHz and includes an on chip flexible PLL. The codec has a built in headphone driver and a stereo Class D speaker driver.On 32bit microcontroller, the codec data interface is handled through the SPI module in Framed SPI mode. On 16bit microcontroller, the codec data interface is handled through the DCI module.
  • On board PIC32MX795F512 with 80MIPS of performance, 512KB Flash and 128KB of RAM
  • 24bit Wolfson CODEC
  • Featured with USB type A interface
  • On board microphone
  • Headphone out and line in
  • High quality 2" colour LCD
  • Pre loaded demo code
  • MFi dock edge connector

Applications

Audio, Automotive, Consumer Electronics, Portable Devices

Contents

Audio development board, Power supply, Information sheet

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
PIC32MX

:
Microcontroller

:
Audio Processor

:
Development Board PIC32MX795F512, Wolfson WM8960 Audio Codec

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

3 In stock

Order before 6pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£112.29 ( ex VAT  ) £134.748 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £112.29 £134.748
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange