You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATTINY861-20PU - 

8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny86 Series Microcontrollers, 20 MHz

ATTINY861-20PU - 8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny86 Series Microcontrollers, 20 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATTINY861-20PU
Order Code:
1455167
Product Range
AVR ATtiny Family ATtiny86 Series Microcontrollers
Technical Datasheet:
ATTINY861-20PU   Datasheet
See all Technical Docs

Product Overview

The ATTINY861-20PU is a 8-bit high-performance AVR RISC-based Microcontroller combines 8kB ISP flash memory, 512B EEPROM, 512B SRAM, 16 general purpose I/O lines, 32 general purpose working registers, debugWIRE for on-chip debugging, an 8-bit timer/counter with compare modes, an 8-bit high speed timer/counter with PWM and separate prescaler, universal serial interface (USI), internal and external interrupts, an 11-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator and four software selectable power saving modes. The device operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processor speed.
  • Advanced RISC architecture - 123 powerful instructions, most single clock cycle execution
  • Non-volatile program and data memories
  • Peripheral features - 8/16-bit timer/counter with prescaler
  • debugWIRE on-chip debug system
  • In-System Programmable via SPI port
  • External and internal interrupt sources
  • Low power idle, ADC noise reduction, standby and power-down modes
  • Enhanced power-on reset circuit
  • Programmable brown-out detection circuit
  • Internal calibrated oscillator
  • On-chip temperature sensor
  • Industrial temperature range
  • Low power consumption

Applications

Industrial, Computers & Computer Peripherals

Product Information


:
AVR ATtiny Family ATtiny86 Series Microcontrollers

:
20MHz

:
8KB

:
512Byte

:
20Pins

:
DIP

:
16I/O's

:
SPI

:
2.7V

:
5.5V

:
AVR ATtiny

:
ATtiny86

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

385 In stock

385 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 20/07/20

£1.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.52
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.46
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.39