You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATSAMC21N-XPRO - 

Evaluation Kit, SAMC21N Xplained Pro MCU, Embedded Debugger, Digital I/O

ATSAMC21N-XPRO - Evaluation Kit, SAMC21N Xplained Pro MCU, Embedded Debugger, Digital I/O

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ATSAMC21N-XPRO
Order Code:
2764482

Product Information

:
Microchip
:
32bit
:
SAM C
:
ARM
:
Cortex-M0+
:
ATSAMC21N18A
:
C21N Xplained Pro Development Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATSAMC21N-XPRO from Microchip is a SAMC21N Xplained Pro evaluation kit. It is a hardware platform for evaluating ATSAMC21N18A microcontroller (MCU). The kit offers a set of features that enables ATSAMC21J18A user to get started with SAM C peripherals right away and to get an understanding of how to integrate the device in their own design. Supported by the Studio integrated development platform, the kit provides easy access to the features of ATSAMC21N18A and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kit includes an on-board embedded debugger, eliminating the need for external tools to program or debug the ATSAMC21N18A. The kit offers additional peripherals to extend the features of the board and ease development of custom designs. It features USB interface, auto-ID for board identification in Atmel Studio, one yellow status LED, one green board power LED and symbolic debug of complex data types including scope information.
  • Two mechanical buttons (user and reset button), one QTouch® button, one yellow user LED
  • Two selectable target voltages ( 3.3V and 5V), three Xplained Pro extension headers
  • Level converters between target section and EDBG section
  • Two CAN transceivers, 32.768KHz crystal mounted, 16MHz crystal footprint (not mounted)
  • Programming and debugging of on-board SAMC21N through serial wire debug (SWD)
  • LIN transceiver, wake-up button, master node pull-up enable, alternate LIN power jumper
  • DAC output connector
  • Analogue voltage reference connector with filtered power supply (SDADC VREF, ADC/DAC VREF)
  • Supported with application examples in Atmel Software Framework
  • SPI, I2C, four GPIOs, virtual COM port (CDC) data gateway interface

Applications

Embedded Design & Development

Footnotes

Removing the jumper from the pin header while the kit is powered may cause the ATSAMC21J18A to be powered through its I/O pins. This may cause permanent damage to the device.

Warnings

As the SAM C21 Xplained Pro can be powered by 5V, care must be taken not to connect any Xplained Pro extensions that does not support this voltage, doing so may result in permanent damage.

Associated Products

Compare Selected

Related Searches

 

3 In stock

2 in stock for next day delivery (Liege stock)
1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

3 will be available for delivery on 21/02/20
3 will be available for delivery on 13/04/20
3 will be available for delivery on 11/05/20

£48.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £48.55