You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AT90CAN64-16AU - 

8 Bit MCU, 8051 Family AT90CAN Series Microcontrollers, 16 MHz, 64 KB, 4 KB, 64 Pins, TQFP

AT90CAN64-16AU - 8 Bit MCU, 8051 Family AT90CAN Series Microcontrollers, 16 MHz, 64 KB, 4 KB, 64 Pins, TQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT90CAN64-16AU
Order Code:
1455067
Product Range
8051 Family AT90CAN Series Microcontrollers
Technical Datasheet:
AT90CAN64-16AU   Datasheet
See all Technical Docs

Product Overview

The AT90CAN64-16AU is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 128kB ISP flash memory, 4kB EEPROM, 4kB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, CAN controller (V2.0A/V2.0B compliant), real time counter, four flexible timer/counters with compare modes and PWM, two USARTs, byte oriented Two-Wire serial interface, an 8-channel 10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator, SPI serial port, JTAG test interface (IEEE 1149.1 compliant) for on-chip debugging and five software selectable power saving modes. The device supports a throughput of 16 MIPS at 16MHz and operates between 2.7 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.
  • Advanced RISC architecture - On-chip 2-cycle multiplier
  • Non volatile program and data memories - Programming lock for software security
  • JTAG (IEEE 1149.1 compliant) interface - Extensive on-chip debug support
  • CAN controller 2.0A and 2.0B - ISO 16845 certified
  • Peripheral features - Programmable watchdog timer with on-chip oscillator
  • Power-on reset (POR) and programmable brown-out detection
  • Internal calibrated RC oscillator
  • 8 External interrupt sources
  • 5 Sleep modes - Idle, ADC noise reduction, power-save, power-down and standby
  • Software selectable clock frequency
  • Global pull-up disable
  • Industrial (-40 to +85°C) operating temperature

Applications

Industrial

Product Information


:
8051 Family AT90CAN Series Microcontrollers

:
16MHz

:
64KB

:
4KB

:
64Pins

:
TQFP

:
53I/O's

:
CAN, I2C, SPI, UART, USART

:
2.7V

:
5.5V

:
8051

:
AT90CAN

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

243 In stock

243 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 07/09/20

£4.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.65
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £4.26
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £4.08
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £3.90