You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MICROCHIP AT27C512R-45PU

EPROM, One Time Programmable, 45 ns, 64K x 8bit, 512 Kbit, 4.5 V to 5.5 V, DIP-28

MICROCHIP AT27C512R-45PU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AT27C512R-45PU
Order Code:
1455028
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
512-Kbit (64-Kbit x 8) EPROM
Technical Datasheet:
AT27C512R-45PU   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (512-Kbit (64-Kbit x 8) EPROM)

See all from this product range

Product Overview

The AT27C512R-45PU is a 512K (64K x 8bit) one time programmable read only memory (OTP EPROM) device in 28 pin DIP package. This low power, high performance, 524288bit memory requires only one 5V power supply in normal read mode operation. Any byte can be accessed in less than 45ns by eliminating the need for speed reducing WAIT states on high performance microprocessor systems. The scaled CMOS technology provides high speed, low active power consumption and significantly faster programming. The AT27C512R-45PU allows firmware to be stored reliably and to be accessed by system without delays of mass storage media. It has additional features to ensure high quality and efficient production use. The rapid programming algorithm reduces time required to program the device and guarantees reliable programming.
  • Fast read access time of 45ns
  • Low power CMOS operation
  • Maximum standby current of 100µA
  • Maximum active current of 20mA at 5MHz
  • High reliability CMOS technology
  • Rapid programming algorithm of 100µs/byte
  • CMOS and TTL compatible inputs and outputs
  • Integrated product identification code
  • Operating temperature range from -40°C to 85°C

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
512Kbit

:
64K x 8bit

:
28Pins

:
DIP

:
4.5V

:
5.5V

:
Through Hole

:
-40°C

:
85°C

:
512-Kbit (64-Kbit x 8) EPROM

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

4,628 In stock

More stock available week commencing 10/12/23
Standard lead time for this product is 51 weeks.
More details

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£2.53 ( ex VAT  ) £3.036 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £2.53 £3.036
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.41 £2.892
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.32 £2.784
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --