You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ADM00879 - 

Demonstration Board, EMC2305 Fan Controller, EMC1438 Temperature Sensor, 5 x Fan Channels

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
ADM00879
Order Code:
2907907

Product Overview

EMC2305 & EMC1438 fan ctrl and temp demo board. It provides an example of a 12V fan control application using the EMC2305 fan controller and EMC1438 temperature sensor. There are 5 fan channels, 2 on-board temperature sensors and 6 remote temperature sensor inputs available. The demo GUI has options to manually set up all the parameters for the thermal sensor and fan controller as well as providing a fully automatic temperature control interface where any fan channel can be linked to any temperature channel.
  • 5 fan channels with RPM control capable of driving 3 or 4 wire fans
  • 2 on board temperature sensors
  • 6 remote temperature sensor connections

Contents

ADM00879 - EMC2305 & EMC1438 fan controller and temperature demo board, USB A to micro USB cable, 2 x NPN transistors (TO-92) to use as remote temperature sensors.

Product Information

:
Microchip
:
EMC2305, EMC1438
:
Power Management
:
PWM Fan Controller
:
Demo Board EMC2305/EMC1438, USB Cable, Two NPN Transistor - TO92 Package, Information Sheet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

6 In stock

6 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 10/02/20

£84.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £84.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange