You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC300022 - 

Brushless DC Motor, 3 Phase, with Encoder, 24V

AC300022 - Brushless DC Motor, 3 Phase, with Encoder, 24V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC300022
Order Code:
1688718
Technical Datasheet:
AC300022   Datasheet
See all Technical Docs

Product Overview

AC300022 is a 24V three phase Brushless DC motor with encoder. This Brushless DC (BLDC) motor has a 250-line encoder, and can be used with the dsPICDEM MCLV Development Board (DM330021), dsPICDEM MC1L 3-Phase Low Voltage Power Module (DM300022) or with the PICDEM MC LV Development Board (DM183021).

Applications

Motor Drive & Control

Footnotes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Product Information

:
Brushless DC Motor
:
dsPICDEM MCLV / dsPICDEM MCLV Development Boards, dsPICDEM MC1L 3-Phase Low Voltage Power Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected
 

1 In stock

1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/06/19

£123.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £123.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note