You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

AC164160

Development Board, AVR-IoT WG, ATmega4808 MCU, Google Cloud IoT Core, Embedded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164160
Order Code:
2924855
Technical Datasheet:
AC164160   Datasheet
See all Technical Docs

Product Information


:
Microchip

:
8bit

:
ATmega

:
AVR

:
-

:
ATMEGA4808

:
IoT Evaluation Board ATMEGA4808

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

AVR-IOT WG development board compact and inexpensive evaluation and development board to demonstrate easy and secure connection to the Google Cloud. It combines a powerful 8bit ATmega4808 MCU, an ATECC608A CryptoAuthentication™ secure element IC and the fully certified ATWINC1510 Wi-Fi® network controller to connect embedded application to Google's Cloud IoT core platform. The MCU comes preloaded with a firmware image that enables to quickly connect and send data to the Google Cloud IoT platform using the on-board temperature and light sensors. Once you are ready to build your own custom design you can easily generate code using the free software libraries in Atmel START or MPLAB Code Configurator (MCC). It is suitable for use in Smart home, building automation (intelligent lighting, access control, climate control, energy saving), Smart cities (air quality, traffic forecasts, traffic modulation), health (blood pressure, heart rate, oxygen level).
  • ATmega4808 microcontroller (4 user LED's, 2 buttons, mikroBUS header footprint, TEMT6000 sensor)
  • WINC1510 Wi-Fi module
  • On-board nEDBG debugger (Auto-ID for board identification in Atmel Studio and Microchip MPLAB X)
  • 1 green board power and status LED, programming and debugging, virtual COM port, 2 DGI GPIO lines
  • 30 seconds set up Google Cloud experience
  • Graphical Microchip Microchip Code Configuration (MCC) support
  • Direct connection to the Google Cloud, pre-provisioned with free sandbox account
  • mikroBUS™ connector provides access to 500+ additional sensors and actuators
  • USB and battery powered (USB mass storage interface allows easy (drag and drop) updates)
  • Integrated Li-ion/LiPo battery charger

Associated Products

Compare Selected
Best Seller

33 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£24.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £24.59