You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

AC164158 - 

Evaluation Kit, ATWILC3000 SD Card Interface Board, WiFi Link Controller, IoT New

AC164158 - Evaluation Kit, ATWILC3000 SD Card Interface Board, WiFi Link Controller, IoT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MICROCHIP MICROCHIP
Manufacturer Part No:
AC164158
Order Code:
2947757

Product Overview

ATWILC3000-SD evaluation kit a Secure Digital (SD) card interface board. That supports IEEE 802.11 b/g/n standard and Bluetooth Low Energy (BLE) 5.0 and is designed to demonstrate the features of the low power consumption ATWILC3000-MR110CA IoT (Internet of Things) module. The ATWILC3000 product family is the ideal add-on to existing MCU/MPU system bringing Wi-Fi and Bluetooth Low Energy functionalities through SPI/SDIO (for Wi-Fi) and UART (for Bluetooth). ATWILC3000-MR110CA module is a single chip IEEE 802.11 b/g/n RF/Baseband/MAC link controller and Bluetooth 5.0 optimized for low-power IoT applications chip antenna.
  • Debug I2C header
  • On-board USB to debug UART converter using MCP2221A
  • 32.768KHz low-power SMD crystal oscillator
  • MMCplus/SD card connector for controlling ATWILC3000 module using SDIO interface
  • Optional SPI connection to MMCplus/SD card interface for controlling ATWILC3000 module
  • Bluetooth UART header
  • GPIO connector for IRQ, CHIP EN and RESETN
  • Supported with Linux driver at Github
  • Supported with RTOS driver at Microchip Advanced Software Framework (ASF)

Product Information

:
Microchip
:
ATWILC3000-MR110CA Module
:
Wireless Connectivity
:
Bluetooth and WiFi
:
Eval Board ATWILC3000-MR110CA Module
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

11 In stock

3 in stock for next day delivery (Liege stock)
8 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/05/19

£18.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.88
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note