You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BAT54S-TP

SCHOTTKY RECTIFIERS, 30V, SOT-23

BAT54S-TP - SCHOTTKY RECTIFIERS, 30V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BAT54S-TP
Order Code:
1924298
Technical Datasheet:
BAT54S-TP   Datasheet
See all Technical Docs

Alternatives for BAT54S-TP

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

MICRO COMMERCIAL COMPONENTS

SCHOTTKY RECTIFIERS, 30V, SOT-23, FULL R

     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

NEXPERIA

Small Signal Schottky Diode, Dual Series, 30 V, 200 mA, 800 mV, 600 mA, 150 °C

Cut Tape
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Dual Series

:
30V

:
200mA

:
1V

:
600mA

:
125°C

:
SOT-23

:
3Pins

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

£0.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.34
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.218
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.162
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.106
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.0911
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.0768
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.