Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5213-3.0YC5 TR
Order Code2431764
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5213-3.0YC5 TR
Order Code2431764
Technical Datasheet
Input Voltage Min2.5V
Input Voltage Max16V
No. of Outputs1Outputs
Output Voltage Nom3V
Output Voltage - Nom3V
PolarityPositive Output
Max Output Current80mA
Dropout Voltage Typ @ Current280mV
Dropout Voltage - Typ @ Current280mV
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5213-3.0YC5 TR
1 Product Found
Technical Specifications
Input Voltage Min
2.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3V
Max Output Current
80mA
Dropout Voltage - Typ @ Current
280mV
No. of Pins
5Pins
Operating Temperature Max
125°C
Input Voltage Max
16V
Output Voltage Nom
3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
280mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033