You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MIC29300-12WT - 

LDO Voltage Regulator - Fixed, 26V input, 12Vnom/3A out, TO-220-3

MIC29300-12WT - LDO Voltage Regulator - Fixed, 26V input, 12Vnom/3A out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MIC29300-12WT
Order Code:
1213493
Product Range
12V 3A LDO Voltage Regulators
Technical Datasheet:
MIC29300-12WT   Datasheet
See all Technical Docs

Product Overview

The MIC29300-12WT is a high-current low-Dropout Regulator with a Micrel's proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350 to 425mV (full load) typical dropout voltages and very low ground current. Designed for high-current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The regulator is fully protected against over-current faults, reversed input polarity, reversed lead insertion, Over-temperature operation and positive and negative transient voltage spikes.
  • High current capability
  • Low dropout voltage
  • Low ground current
  • Accurate 1% guaranteed tolerance
  • Extremely fast transient response
  • Reverse-battery and load dump protection
  • Zero-current shutdown mode
  • Error flag signals output out-of-regulation

Applications

Power Management, Computers & Computer Peripherals, Automotive, Portable Devices

Product Information

:
Fixed
:
-
:
26V
:
12V
:
-
:
-
:
3A
:
370mV
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
12V 3A LDO Voltage Regulators
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for MIC29300-12WT

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £2.92   10+ £2.55   25+ £2.51   50+ £2.48   100+ £2.24   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

2510015 - LDO Voltage Regulator - Fixed, 26V input, 12Vnom/3 A out, TO-220-3

View all alternatives / recommendations
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£2.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.31
 
10+ £1.63
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.