You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABS17THPU1 - 

3D Printer Filament, 1.75 mm Diameter, ABS, Purple, 1kg Weight

ABS17THPU1 - 3D Printer Filament, 1.75 mm Diameter, ABS, Purple, 1kg Weight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABS17THPU1
Order Code:
3127054
Technical Datasheet:
ABS17THPU1   Datasheet
See all Technical Docs

Product Information

:
1.75mm
:
Purple
:
ABS (Acrylonitrile Butadiene Styrene)
:
-
:
1kg
:
63.5mm
:
88.9mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MG Chemicals Thermochromic 3D printer filaments are made of high purity Acrylonitrile Butadiene Styrene (ABS) or Polylactic Acid or Polylactide (PLA) pellets with a tight diameter tolerance. It is formulated to provide a discoloration effect when exposed to heat.
  • Green colour changes to yellow at 31°C [88°F]
  • Purple colour changes to red at 31°C [88°F]
  • Higher temperature resistance
  • Flexible and strong
  • Can be welded and smoothed using acetone
  • Low diameter variance
  • Print temperature: 210°C - 240°C [410°F - 464°F]
  • Bed temperature is 110°C [230°F]
  • Bed surface: polyimide tape or glass (treated)

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/03/20

£25.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £25.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.