You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ABS17SGN1 - 

3D Printer Filament, 1.75 mm Diameter, ABS, Green, Glow In The Dark, 1kg Weight

ABS17SGN1 - 3D Printer Filament, 1.75 mm Diameter, ABS, Green, Glow In The Dark, 1kg Weight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ABS17SGN1
Order Code:
3127052
Technical Datasheet:
ABS17SGN1   Datasheet
See all Technical Docs

Product Information

:
1.75mm
:
Natural
:
ABS (Acrylonitrile Butadiene Styrene)
:
-
:
1kg
:
63.5mm
:
89mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

MG Chemicals Glow / Super Glow in the Dark Acrylonitrile Butadiene Styrene (ABS) or Dark Polylactic Acid or Polylactide (PLA) 3D printing filaments are made from high purity pellets in which we incorporated a luminescent formula to provide a lighting effect in the dark by absorbing natural or manmade light. It is the optimal choice for use in homes, schools and makers / hobbyists workshops or studios.
  • Higher temperature resistance
  • Flexible and strong
  • Can be welded and smoothed using acetone
  • Low Diameter variance
  • Print temperature of 230°C - 250°C [446°F - 482°F]
  • Bed temperature of 110°C [230°F]
  • Bed surface: polyimide tape or glass (treated)

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 24/02/20

£28.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £28.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.