You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8463-7G

Lubricant, Electrically/Thermally Conductive, Grease, Conductive, Silver, Syringe, 2.96 ml

MG CHEMICALS 8463-7G

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
8463-7G
Order Code:
2811910
Product Range
8463
Technical Datasheet:
8463-7G   Datasheet
See all Technical Docs

Product Range Selector (8463)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Grease Conductive

:
Syringe

:
2.96ml


:
8463

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

8463 is a silver-filled electrically conductive grease. It greatly improves electrical and thermal connections under screw-type pressure. It lubricates, reduces contact resistance, repels moisture, inhibits corrosion and prevents static buildup. Use 8463 when you want a lubricating grease that provides superior electrical contact and environmental protection. It is excellent for ground connections, rotating connections, rotary switches, variable capacitors, roller inductors, roller bearings, slip rings, slide connectors and potentiometers. Because 8463 is designed to lubricate, it may migrate and cause shorts when used incorrectly. For a non-bleeding / non-migrating electrically conductive grease, see our 847 Carbon Conductive Assembly Paste.
  • Silver-filled greatly reduces electrical and thermal resistance
  • Improves electrical connections between irregular and pitted surfaces
  • Prevents arching, pitting, hotspots and welds
  • Inhibits corrosion
  • Reduces mechanical wear
  • Broad service temperature of -50 to 200°C (-58 to 392°F)
Best Seller

7 In stock Need more?

Order before 6pm (Northern Ireland 6pm)

With you in 2 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

£32.74 ( ex VAT  ) £39.288 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £32.74 £39.288
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £29.76 £35.712
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ £27.28 £32.736
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --