You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG CHEMICALS 843WB-15ML
Coating, Water Based Silver Conductive, EMI / RFI Shielding, Silver, Jar, 12 ml
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 843WB-15ML
- Order Code:
- 2811920
- Product Range
- 843WB
- Technical Datasheet:
- 843WB-15ML Datasheet
Product Range Selector (843WB)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Water Based Silver Conductive
- :
- EMI / RFI Shielding
- :
- Jar
- :
- Silver
- :
- 12ml
- :
- -
- :
- 843WB
Technical Documents (7)
Product Overview
- Repairs damaged traces on keyboards, game controllers, remote controls, mixing boards and PCBs
- For applications requiring lower resistance, use the 842WB-15ML water based silver conductive print
- For a more economical alternative, use the 841WB-15ML water based nickel conductive print
- Provides effective EMI/RFI shielding over a broad range of frequencies
- Resistivity of 0.00068ohmcm
- Non-flammable, low toxicity and no noxious odours
- Ships as non-dangerous goods
- Low regulated VOC content of 71g/L
9 In stock Need more?
9 delivered in 2 days from our UK warehouse :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Available to manufacturer lead time 10 weeks
With you in 2 business days
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £29.64 £35.568 | |
10+ | £26.95 £32.34 | |
20+ | £24.70 £29.64 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.