You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG CHEMICALS 842WB-15ML
Coating, EMI and RFI Shielding, 1 Part , Water Based Silver Conductive, Silver, Jar, 12 ml
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 842WB-15ML
- Order Code:
- 2811906
- Product Range
- 842WB
- Technical Datasheet:
- 842WB-15ML Datasheet
Product Range Selector (842WB)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Water Based Silver Conductive
- :
- EMI / RFI Shielding
- :
- Jar
- :
- Silver
- :
- 12ml
- :
- -
- :
- 842WB
Technical Documents (7)
Product Overview
- Provides effective EMI/RFI shielding over a broad range of frequencies
- Resistivity of 0.000075ohmcm
- Non-flammable, low toxicity and no noxious odors
- Ships as non-dangerous goods
- Low regulated VOC content of 51g/L
Available to manufacturer lead time 10 weeks
Order now. Pay nothing until products are dispatched
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Product Range Selector (842WB)
See all from this product range- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £47.64 £57.168 | |
10+ | £43.31 £51.972 | |
20+ | £39.70 £47.64 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.