You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MG CHEMICALS 4229-55ML
Coating, Electrical Conductive, Insulating, Black, Bottle, 55 ml
- Manufacturer:
- MG CHEMICALS MG CHEMICALS
- Manufacturer Part No:
- 4229-55ML
- Order Code:
- 2945195
- Product Range
- 4229
- Technical Datasheet:
- 4229-55ML Datasheet
Product Range Selector (4229)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Connector Coating
- :
- Electrical Connections
- :
- Bottle
- :
- Black
- :
- 55ml
- :
- 45.6g
- :
- 4229
Technical Documents (2)
Product Overview
- Meets ASTM E-96 moisture resistance
- Meets ASTM B-117 salt spray test
- Meets ASTM G53-84 accelerated 10 year weather test
- Highly flexible
- Will not chip or crack
- Good adhesion
- Suitable for use in food facilities as a non-food chemical
No Longer Manufactured
Hazardous Item
There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non Returnable
Product Range Selector (4229)
See all from this product range- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £13.94 £16.728 | |
10+ | £12.67 £15.204 | |
25+ | £11.62 £13.944 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.