You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4225-2.7L

Conformal Coating, Epoxy, Can, 2.7L Volume

MG CHEMICALS 4225-2.7L
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
4225-2.7L
Order Code:
2889824
Product Range
4225
Technical Datasheet:
4225-2.7L   Datasheet
See all Technical Docs

Product Range Selector (4225)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Conformal

:
Industrial

:
Can

:
Transparent

:
2.7l

:
-

:
4225

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

4225 is a two-part epoxy conformal coating. It conforms to a durable, tough, semi-flexible coating with an excellent finish. It protects against harsh chemicals, humidity, corrosion, oil, dirt, thermal shock and abrasion. It also prevents high-voltage arcing, short circuits and static discharges. 4225 is a promising choice where extreme physical and chemical resistance are required.
  • 2:1 mix ratio
  • Ready to spray
  • Meets IPC-CC-830B
  • Inspection under UV light
  • Thin coating application - can be coated as thin as 0.5 mil
  • Excellent corrosion and chemical resistance

Available to manufacturer lead time of 71 days

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

£99.50 ( ex VAT  ) £119.40 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £99.50 £119.40
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --