Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETERMAN
Manufacturer Part No540DK (TONE & PROBE TRACER )
Order Code493259
Technical Datasheet
No Longer Manufactured
Alternatives for 540DK (TONE & PROBE TRACER )
1 Product Found
Product Overview
Tone Generator and Inductive Speaker Probe
- Tracing and continuity checking of telecom and datacom cables
- Ergonomic design aids grip and durability
- Probe's unique rubber tip won't break or crack
- LED lamp provides visual indication of correct wire
- External terminals for butt-set connection
- Volume adjustment knob
- The tone generator includes both an RJ11 and a pair of crocodile clips for quick attachment
- Powered by a 9V battery supplied
Applications
Test & Measurement
Contents
Batteries
Technical Specifications
Meter Display Type
LED
Network Functionality
-
SVHC
No SVHC (12-Jan-2017)
Network Speeds
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5