You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DX-250-KIT - 

Dispenser, Digital, 0-100PSI, 240V, DX-250 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METCAL METCAL
Manufacturer Part No:
DX-250-KIT
Order Code:
2848397
Product Range
DX-250 Series
Technical Datasheet:
DX-250-KIT Datasheet
See all Technical Docs

Product Information

:
Syringe
:
-
:
DX-250 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DX-250 from Metcal is a high performance digital dispenser for low, medium and high viscosity fluids accurately and consistently. Operates at universal power supply with snap on plug for worldwide use with adjustable vacuum driven "suck back" to control material "tailing" and waste, stable to conserve work space when multiple DX200/215 are used together.
  • High visibility, 16x2 segments LCD display with backlighting
  • Digital timing from 0.008sec to 99.999sec
  • ±0.001% timing repeat tolerances
  • Small footprint, lightweight and economical dispenser
  • Tactile responsive user programming buttons
  • Large, clearly marked air pressure and vacuum control knobs
  • Cabinet of 152mm x 165mm x 178mm dimensions
  • CE, TUV-GS, NRTL certified
  • Input voltage range from 100VAC to 240VAC at 50HZ to 60HZ of input frequency
  • Continue and interrupt (TIMED, PURGE) cycle mode
 

8 In stock

4 in stock for next day delivery (Liege stock)
4 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 25/03/19

£345.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £345.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.