You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BASIC 250-24 W

Air Compressor, Piston Condenser, 2850RPM, 110/3.9CFM, 24L, 1.5kW, 8bar

BASIC 250-24 W - Air Compressor, Piston Condenser, 2850RPM, 110/3.9CFM, 24L, 1.5kW, 8bar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
METABO METABO
Manufacturer Part No:
BASIC 250-24 W
Order Code:
2422587
Also Known As:
GTIN UPC EAN: 4007430244420
Technical Datasheet:
BASIC 250-24 W   Datasheet
See all Technical Docs

Product Information


:
-

:
1.5kW

:
8bar

:
24l

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BASIC 250-24 W is a 1.5kW 8bar Basic Compressor with oil-lubricated piston condenser, for single phase alternating current, working pressure can be regulated according to application by means of pressure reducer with manometer, good cold start feature to push button with safety valve and overload protection - Protects the motor from overheating.
  • 2850RPM Maximum speed rating
  • 97db(A) Sound pressure rating
  • 200l/min Suction rating
  • 110/3.9CFM Filling capacity
  • Rubberised, stable wheels for mobile use
  • Testing not necessary before initial operation
  • Rubber-coated handle for comfortable handling

Applications

Commercial

Also Known As

GTIN UPC EAN: 4007430244420
Best Seller

1 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£143.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £143.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.