You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

600-020

Tin Plating, Bottle, PCBs, Tin Powder, 90 g

MEGA 600-020
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MEGA MEGA
Manufacturer Part No:
600-020
Order Code:
1550282
Technical Datasheet:
600-020   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tin Powder

:
-

:
Bottle

:
-

:
90g

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 600-020 is an unique stable immerse Tin Plating Powder that although dissolved in water at 50°C is allowed to cool and use at room temperature. The tin molecules deposited at room temperature are very small making the coating fine, hard and homogenous. Unmixed powder has unlimited shelf life.
  • Sufficient to make 1 litre
  • Board coverage 0.5m²
  • Working solution has 6 months shelf life

Applications

Industrial

No Longer Manufactured

Hazardous Item

There may be additional transit time and delivery charges applied to this item which shall be notified to you after the order is placed but prior to despatch. Delivery of other items on your order will be unaffected.

£21.80 ( ex VAT  ) £26.16 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £21.80 £26.16
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £21.37 £25.644
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £20.93 £25.116
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --