You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX86150EVSYS# - 

Evaluation Board, MAX86150 PPG/ECG Bio-Sensor Module,

MAX86150EVSYS# - Evaluation Board, MAX86150 PPG/ECG Bio-Sensor Module,

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX86150EVSYS#
Order Code:
2822794
Technical Datasheet:
MAX86150EVSYS#   Datasheet
See all Technical Docs

Product Overview

Maxim introduces the industry's first integrated PPG and ECG biosensor module for mobile devices. Designers now have an easier way to deliver photoplethysmogram (PPG) and electrocardiogram (ECG) measurements for health monitoring from a battery-powered device. The new MAX86150 is a first-of-a kind biosensor module, comprised of internal LEDs, photodetectors and an ECG analog front-end to provide highly accurate, FDA-certifiable PPG and ECG performance in compact, power-saving designs, including mobile phones, laptops, tablets and smart speakers. Delivering synchronized PPG and ECG measurements has been challenging because designers had to use two separate biosensors that consume more board space and power than a mobile device can typically afford. Achieving high accuracy in the measurements has also been challenging, especially where sensor sensitivity might be impacted by low perfusion levels or dry skin. The MAX86150 overcomes these challenges, sampling both PPG and ECG simultaneousl
  • Market leading CMMR (Common Mode Rejection Ratio) of 136dB provides high accuracy.
  • 100mA-capable, high-dynamic-range LED driver enables higher sensitivity on an array of skin types.
  • Low impedance contact for the ECG sensor enables more accurate measurements, even in cases of dry skin.
  • Ultra-low shutdown current of 0.7µA typical minimizes power drain for long battery life.
  • Power consumption less than the closest competitive device further extends battery life compared to competitive solutions.
  • Dry electrode operation eliminates the need for gels, fluids and sticky or wet pads on other parts of the body to obtain accurate readings.
  • Integrating an ECG sensor with an optical PPG sensor saves space and provides much more functionality without requiring a third electrode.

Product Information

:
Maxim Integrated Products
:
MAX86150
:
Medical - Health Platform
:
Integrated PPG & ECG Bio-Sensor Module
:
Eval Board MAX86150, Two Stainless Steel Dry Electrode, CR2032, Android Tablet
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

3 In stock

3 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 17/02/20

£98.85

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £98.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange