You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX86140EVSYS# - 

Evaluation Board, MAX86140 Optical Pulse Oximeter and Heart-Rate Sensor, Data Logging Capabilities

MAX86140EVSYS# - Evaluation Board, MAX86140 Optical Pulse Oximeter and Heart-Rate Sensor, Data Logging Capabilities

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX86140EVSYS#
Order Code:
2778131
Technical Datasheet:
MAX86140EVSYS#   Datasheet
See all Technical Docs

Product Overview

The MAX86140EVSYS Allows flexible configurations to optimize measurement signal quality with minimal power consumption and allows for the quick evaluation of the MAX86140 and MAX86141 optical AFE for applications at various sites on the body, particularly the wrist.
  • Complete Single-Channel, Optical Data Acquisition System
  • Built-in Algorithm Further Enhances Rejection of Fast Ambient Transients
  • Optimized Architecture for Transmissive and Reflective Heart Rate or SpO2 Monitoring
  • Low Dark Current Noise of 50pA RMS (Sample to Sample Variance)
  • Lower Effective Dark Current Noise Achievable Through Multiple Sample Modes and On-Chip Averaging
  • Three Low-Noise, 8-Bit LED Current DACs
  • Excellent Dynamic Range 90dB in White Card Loop-Back Test (Sample-to-Sample Variance)
  • Dynamic Range Extendable to 104dB for SpO2 and 110dB for HRM with Multiple Sample Modes and On-Chip Averaging
  • Excellent Ambient Range and Rejection Capability

Product Information

:
Maxim Integrated Products
:
MAX86140, MAX32620
:
Data Acquisition
:
Pulse Oximeter & Heart Rate Monitor
:
Eval Board MAX86140, Data Acquisition EVSYS Micro-PCB MAX32620UCBLEEK#, Sensor PCB MAX86140OSBEK#
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

7 In stock

7 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

5 will be available for delivery on 14/12/19

More stock available week commencing 16/12/19

£106.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £106.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange