You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX825TEXK+T

Supervisor, Manual, Active-High/Low, 1 V to 5.5 V supply, 3.08 V Threshold, 200 ms delay, SC-70-5

MAX825TEXK+T - Supervisor, Manual, Active-High/Low, 1 V to 5.5 V supply, 3.08 V Threshold, 200 ms delay, SC-70-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX825TEXK+T
Order Code:
2799320RL
Technical Datasheet:
MAX825TEXK+T   Datasheet
See all Technical Docs

Product Overview

The MAX825TEXK+T from Maxim Integrated Products is a microprocessor (µP) supervisory circuit with watchdog timer and manual reset in 5 pin SC-70 package. It significantly improves system reliability and accuracy compared to separate ICs or discrete components. The MAX825 is specifically designed to ignore fast transients on VCC. It has an active-low reset output which is guaranteed to be in the correct state for VCC down to 1V. Ideally used at computers and controllers, embedded controllers, intelligent instruments, automotive systems, critical µP monitoring and portable/battery-powered equipment.
  • Single supply range from 1V to 5.5V at TA = 0°C to +70°C
  • Operating temperature range from -40°C to 85°C
  • 3.08V reset threshold
  • Precision monitoring of +2.5V, +3V, +3.3V and +5V power supplies
  • Fully specified over temperature
  • 140ms min power-on reset
  • Guaranteed RESET (active-low) valid to VCC = 1V
  • Power supply transient immunity
  • Active-low reset, active high reset
  • Manual reset input, no external components

Applications

System Monitoring, Industrial, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.08V

:
1Monitors

:
1V

:
5.5V

:
Manual, Active-High, Push-Pull / Active-Low, Push-Pull

:
SC-70

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :2799320 Check stock

99 In stock Need more?

Order before 4:30pm

With you next business day

Free returns within 21 days of dispatch

£3.13 ( ex VAT  ) £3.756 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £3.13 £3.756
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.50 £3.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.38 £2.856
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.20 £2.64
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.08 £2.496
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.77 £2.124
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.73 £2.076
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 2799320) x 3.13 = £31.30
10 (Cut Tape 2799320) x 3.756 = £37.56
Total Price: £31.30 ( ex VAT  )
Total Price: £37.56 ( inc VAT )
10 (Re-reel 2799320RL) x 3.13 = £31.30
10 (Re-reel 2799320RL) x 3.756 = £37.56
Total Price: £31.30 ( ex VAT  )
Total Price: £37.56 ( inc VAT )
Choose your packaging preference
2799320
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange