You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MAX825LEUK+T.

Microcontroller Supervisory Circuit, Active-High, Active-Low Reset, 1.2V-5.5Vin, SOT-23-5

MAX825LEUK+T. - Microcontroller Supervisory Circuit, Active-High, Active-Low Reset, 1.2V-5.5Vin, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MAX825LEUK+T.
Order Code:
1187965RL
Technical Datasheet:
MAX825LEUK+T.   Datasheet
See all Technical Docs

Alternatives for MAX825LEUK+T.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

MAXIM INTEGRATED PRODUCTS

Microcontroller Supervisory Circuit, Active-High, Active-Low Reset, 1.2V-5.5Vin, SOT-23-5

Cut Tape
     
Restricted Item Add

Product Overview

The MAX825LEUK+T is a 5-pin Microprocessor Supervisory Circuits with watchdog timer and manual reset input functions. They significantly improve system reliability and accuracy compared to separate ICs or discrete components. The MAX825 is specifically designed to ignore fast transients on VCC. This device have an active-low reset output, which is guaranteed to be in the correct state for VCC down to 1V. The MAX825 offers a manual reset input and a complementary active-high reset.
  • Fully specified over-temperature
  • Guaranteed active-low RESET Valid to VCC = 1V
  • Power-supply transient immunity
  • No external components

Applications

Computers & Computer Peripherals, Automotive, Power Management, Portable Devices, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.63V

:
1Monitors

:
1.2V

:
5.5V

:
Active-High, Active-Low

:
SOT-23

:
5Pins

:
200ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1187965 Check stock

No Longer Stocked

£3.13 ( ex VAT  ) £3.756 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £3.13 £3.756
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.50 £3.00
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.37 £2.844
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.19 £2.628
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.08 £2.496
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.00 £2.4
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £1.50 £1.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange